Stainless Steel Sheets

Stainless steel sheets are a great resource in the food, laundry and chemical industry. That is not to mean that sheet metal is limited to certain applications, a stainless steel sheet can be cut and manipulated for countless uses. The benefits of stainless steel as opposed to standard sheet steel is the corrosion resistance, ensuring a perfect formability and being re designed. The production of standard cutlery is a prime example of how stainless steel sheets are used.

Features and Benefits
• Various thicknesses are available, providing a perfect fit for your application
• Not just limited to practical uses, can be used within design applications also

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Material Length Width Thickness Hardness Tensile Strength Thermal Conductivity Adhesive Backing Colour Density Perforated/Solid
RS Stock No. 365-6858
BrandRS PRO
MYR112.52
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 300mm 0.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 559-111
BrandRS PRO
MYR355.16
1 Lot of 2
Lot(s)
316 Stainless Steel 500mm 300mm 3mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 661-4800
BrandRS PRO
MYR197.34
Each
units
304S15 Stainless Steel 500mm 300mm 2.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 770-2961
BrandRS PRO
MYR72.87
1 Lot of 2
Lot(s)
304S15 Stainless Steel 300mm 300mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 264-7263
BrandRS PRO
MYR240.06
1 Lot of 1
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 661-4804
BrandRS PRO
MYR237.58
Each
units
304S15 Stainless Steel 500mm 300mm 3mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 770-2977
BrandRS PRO
MYR388.91
Each
units
304S15 Stainless Steel 1m 1m 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 661-4793
BrandRS PRO
MYR104.17
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 300mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 264-7241
BrandRS PRO
MYR310.99
1 Lot of 2
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 559-206
BrandRS PRO
MYR244.87
1 Lot of 2
Lot(s)
Stainless Steel 500mm 300mm 0.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 559-199
BrandRS PRO
MYR69.99
1 Lot of 2
Lot(s)
316 Stainless Steel 500mm 300mm 0.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 559-123
BrandRS PRO
MYR505.41
1 Lot of 2
Lot(s)
Stainless Steel 500mm 300mm 1mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 264-7279
BrandRS PRO
MYR397.68
1 Lot of 1
Lot(s)
316 A4 Stainless Steel 500mm 300mm 2.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 770-2964
BrandRS PRO
MYR203.36
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 500mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 559-139
BrandRS PRO
MYR354.09
1 Lot of 2
Lot(s)
Stainless Steel 500mm 300mm 0.7mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 661-4807
BrandRS PRO
MYR364.61
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 300mm 1.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 264-7257
BrandRS PRO
MYR297.86
1 Lot of 2
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1.2mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 661-4797
BrandRS PRO
MYR343.29
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 300mm 1.2mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS Stock No. 770-2968
BrandRS PRO
MYR398.54
1 Lot of 2
Lot(s)
304S15 Stainless Steel 1m 500mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid