Silicone Rubber Sheets

Silicone rubber sheets are heat, oil and solvent resistant as well as aiding in electric insulation. Their tasteless, pollution-free construction makes them suitable for the food and drink industry. Available in a range of sizes and thicknesses, silicone rubber sheets can also come with a self-adhesive backing for a table working environment and added reliability.
Features and Benefits
• Easy to cut to size
• Food safe
• Available with self-adhesive backing
• Multiple colours

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Colour Length Thickness Density Adhesive Backing Suitability Maximum Operating Temperature Minimum Operating Temperature Elongation Width
RS Stock No. 506-3315
BrandRS PRO
MYR327.03
Each
units
White 600mm 3mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 506-3264
BrandRS PRO
MYR189.17
Each
units
White 600mm 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 733-6713
BrandRS PRO
MYR342.40
Each
units
White 1m 3mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 → 200% 600mm
RS Stock No. 840-5541
BrandRS PRO
MYR148.68
Each
units
Translucent 600mm 1.5mm 1.2g/cm³ - FDA and WRAS approval for use with food and drink +230°C -60°C 340% 600mm
RS Stock No. 733-6719
BrandRS PRO
MYR167.07
Each
units
White 1m 1.5mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 → 200% 600mm
RS Stock No. 733-6725
BrandRS PRO
MYR232.31
Each
units
White 1m 1.5mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 733-6738
BrandRS PRO
MYR707.47
Each
units
White 1m 6mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 733-6722
BrandRS PRO
MYR825.30
Each
units
White 1m 6mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 506-3309
BrandRS PRO
MYR629.07
Each
units
White 600mm 6mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 878-8571
BrandRS PRO
MYR612.36
Each
units
Translucent 600mm 6mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS Stock No. 878-8578
BrandRS PRO
MYR271.67
Each
units
Translucent 600mm 3mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS Stock No. 506-3292
BrandRS PRO
MYR384.78
Each
units
White 1.2m 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 733-6729
BrandRS PRO
MYR413.00
Each
units
White 1m 3mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm