Solid Plastic Sheets

Solid plastic sheets are made of strong, durable plastic or plastic like materials and are suitable for various applications. They are typically used across a wide range of industries such as:-


  • Construction Industry

  • Food Technology

  • Mechanical Engineering

  • Electronics Industry

  • Automotive Industry

  • Aircraft and Aerospace Technology

Different plastics have different properties which are best suited to certain applications.


Clear polycarbonate sheets and clear acrylic sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects.


Poly methyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.


Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. The rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories, window frames, fittings and guttering. The flexible form, by adding plasticises, are used in plumbing, electrical cable installation, flooring, signage and inflatable products to name a few. It is one of the most widely used plastics in everyday items, due to it being a low cost material, its ability to blend with other materials, it is both lightweight and strong.


Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethylene sheeting can be used to seal off rooms, cover materials as well as many other uses.


Plastic sheets, known also as a PVC sheet, or clear plastic sheets can be clear as well as a variety of different colours. These sheets are available in different lengths and widths, but can also be cut to the required size. A plastic sheet can easily be cut with a plastic-scoring blade, or with a tool such as a saw to cut the plastic sheet to the exact millimetre (mm).


Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size. Environmental factors such as water resistance, UV exposure and temperature extremes, all need to be taken into consideration for sheeting that will be used outdoors.


...
Read more Read less

Filters

Viewing 1 - 20 of 187 products
Results per page
Description Price Colour Length Width Thickness Material Laminated Laminate Material Density Tensile Strength Hardness Flammability Rating Water Absorption Thermal Conductivity Maximum Operating Temperature
RS Stock No. 824-654
BrandRS PRO
MYR112.39
1 Lot of 2
Lot(s)
Clear 500mm 400mm 3mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 769-8724
BrandRS PRO
MYR158.84
1 Lot of 3
Lot(s)
Clear 305mm 625mm 1.5mm Polycarbonate - - 1.2g/cm³ 62 MPa - UL 94 0.35% - +120°C
RS Stock No. 681-621
BrandRS PRO
MYR444.19
Each
units
White 1.22m 610mm 6mm ABS - - - 50 MPa - UL 94 HB 0.7% 0.17W/mK +75°C
RS Stock No. 258-6590
BrandRS PRO
MYR80.733
Each (In a Pack of 3)
units
Clear 1.25m 610mm 1mm Polycarbonate - - 1.2g/cm³ 62 MPa R 118 Rockwell UL 94 HB 0.35% 0.25W/mK +120°C
RS Stock No. 282-0575
BrandRS PRO
MYR488.69
1 Lot of 3
Lot(s)
Opaque 600mm 300mm 1.5mm PTFE - - 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 0.3% - +260°C
RS Stock No. 748-1302
BrandRS PRO
MYR365.80
Each
units
- 600mm 600mm 3mm Acrylic - - - - - - 0.4% - -
RS Stock No. 434-295
BrandRS PRO
MYR69.71
1 Lot of 1
Lot(s)
Clear 500mm 300mm 3mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 824-480
BrandRS PRO
MYR110.53
1 Lot of 3
Lot(s)
Clear 500mm 400mm 1.5mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 680-684
BrandRS PRO
MYR626.41
1 Lot of 1
Lot(s)
Opaque 600mm 300mm 6mm PTFE - - 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 0.3% - +260°C
RS Stock No. 680-678
BrandRS PRO
MYR672.25
1 Lot of 2
Lot(s)
Opaque 600mm 300mm 3mm PTFE - - 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 0.3% - +260°C
RS Stock No. 824-660
BrandRS PRO
MYR160.35
1 Lot of 2
Lot(s)
Clear 500mm 400mm 4mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 824-519
BrandRS PRO
MYR185.23
1 Lot of 3
Lot(s)
Clear 500mm 400mm 4mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 824-676
BrandRS PRO
MYR224.88
1 Lot of 2
Lot(s)
Clear 500mm 400mm 5mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 769-8720
BrandRS PRO
MYR83.58
1 Lot of 3
Lot(s)
Clear 305mm 625mm 1mm Polycarbonate - - 1.2g/cm³ 62 MPa - UL 94 0.35% - +120°C
RS Stock No. 258-6613
BrandRS PRO
MYR159.265
Each (In a Pack of 2)
units
Clear 1.25m 610mm 2mm Polycarbonate - - 1.2g/cm³ 62 MPa R 118 Rockwell UL 94 HB 0.35% 0.25W/mK +120°C
RS Stock No. 824-525
BrandRS PRO
MYR210.51
1 Lot of 3
Lot(s)
Clear 500mm 400mm 5mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS Stock No. 809-9698
BrandRS PRO
MYR60.86
Each
units
White 600mm 600mm 2.5mm PVC - - - 54 MPa Shore D 60 - - 0.15W/mK +60°C
RS Stock No. 334-6444
BrandRS PRO
MYR92.93
Each
units
Clear 1.2m 620mm 1mm PETG - - 1.27g/cm³ - Shore D 78 UL 94 HB 0% - +65°C
RS Stock No. 681-592
BrandRS PRO
MYR150.36
Each
units
White 1.22m 610mm 1.5mm ABS - - - 50 MPa - UL 94 HB 0.7% 0.17W/mK +75°C
RS Stock No. 704-8150
BrandRS PRO
MYR1,138.49
Each
units
White 1m 500mm 12mm Nylon - - 1.14g/cm³ 60 (Wet) MPa, 80 (Dry) MPa - UL HB 8.5% - +170°C