Cylinder Hones

Cylinder Hones
Honing is a process that is used to create a precise design on a metal surface by using an abrasive stone and a rotary motion. Honing is used to improve the texture of a surface or improve the geometric form of the surface.
The scratches left in the metal surface after honing help to assist in retaining oil and improving lubrication, performance and cylinder life. Cylinder hones work well with most common metals.
Cylinder hones come with a grit stone which can vary in size, and a flexible drive shaft with an adjustable tension spring which can be used with air or electric drills. The drive shaft also allows for easy alignment whilst working.
Applications
Cylinder hones are suitable for use on brake and clutch cylinders, bore engine cylinders, motorcycle engines, etc.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Hone Length Maximum Bore Size Minimum Bore Size Grit Size
RS Stock No. 388-3640
BrandRS PRO
MYR146.79
Each
units
100mm 135mm 50mm P220
RS Stock No. 388-3678
BrandRS PRO
MYR52.34
Each
units
28mm 50mm 24mm P220