Copper Rods & Bars

Copper rods and copper bars are composed of 99.9% pure copper. Copper is known for its excellent performance in corrosion resistance and high conductivity. Due to copper being a natural non-synthetic material, it will not crack or deteriorate after many years of use. Copper wire is made directly from the copper rod itself, it is stretched out through a machine which greatly reduces its diameter.Uses of Copper RodsWith coppers high conductivity, it is used in wire form within various everyday items, including Mobile phones Network cable Vehicles Aircrafts PCB boardsFeatures and benefits Various sizes and lengths available Choice of a flat bar or copper rod High-quality and durable

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Form Length Rod Diameter Width Height Density Hardness Material Tensile Strength Thermal Conductivity
RS Stock No. 684-305
BrandRS PRO
MYR181.06
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-254
BrandRS PRO
MYR166.78
1 Lot of 5
Lot(s)
Rod 1m 6mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-248
BrandRS PRO
MYR130.01
1 Lot of 10
Lot(s)
Rod 1m 3mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-383
BrandRS PRO
MYR526.69
1 Lot of 2
Lot(s)
Flat Bar 1m - 25mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-311
BrandRS PRO
MYR241.33
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-909
BrandRS PRO
MYR163.68
1 Lot of 5
Lot(s)
Rod 24in 1/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-333
BrandRS PRO
MYR372.59
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-915
BrandRS PRO
MYR586.06
1 Lot of 5
Lot(s)
Rod 24in 1/2in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-349
BrandRS PRO
MYR473.14
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-298
BrandRS PRO
MYR839.98
1 Lot of 1
Lot(s)
Rod 1m 25mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-355
BrandRS PRO
MYR605.99
1 Lot of 4
Lot(s)
Flat Bar 1m 25mm 25mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-327
BrandRS PRO
MYR301.67
1 Lot of 4
Lot(s)
Flat Bar 1m 3mm 25mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-937
BrandRS PRO
MYR403.23
1 Lot of 1
Lot(s)
Rod 24in 1in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-921
BrandRS PRO
MYR459.34
1 Lot of 2
Lot(s)
Rod 24in 3/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK