Ceramic Sheets

These ceramic sheets can be used in a variety of industrial applications.Constant and high vacuum environments, laser technology, Semiconductors and Electronics, Aerospace and Space technologies, medical and laboratory equipment. Easily machinable Able to withstand high temperatures Low thermal conductivity Holds tight tolerances Electrical insulator Zero porosity and no outgassing Strong & rigid Highly polishable Can be soldered to a wide range of material Radiation resistant Lead free

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Length Width Thickness Colour Compressive Strength Density Fracture Toughness Hardness Material Maximum Operating Temperature Thermal Conductivity Water Absorption
RS Stock No. 158-3168
BrandMACOR
MYR762.08
Each
units
100mm 100mm 3mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 233-4333
BrandMACOR
MYR395.55
1 Lot of 2
Lot(s)
50mm 50mm 1mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 233-8644
Mfr. Part No.MPLATE 2/50/50
BrandMACOR
MYR471.06
1 Lot of 2
Lot(s)
50mm 50mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 233-4282
BrandMACOR
MYR429.50
1 Lot of 2
Lot(s)
- 50mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3180
BrandMACOR
MYR1,080.32
Each
units
100mm 100mm 6mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 233-4260
BrandMACOR
MYR213.05
1 Bag of 2
Bag(s)
- 25mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3196
BrandMACOR
MYR1,437.12
Each
units
100mm 100mm 10mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%