Aluminium Sheets

Aluminium sheets, also known as aluminium plate, are basic raw form aluminium made into sheet form. Often thin, aluminium sheets are used in a wide variety of industries and applications for its various properties. Coatings on aluminium sheets can provide long-lasting materials for exterior use such as cladding while light-weight thin aluminium sheets can be made into drinks cans and other day to day products. For more detailed information on the types, uses and sizes available of aluminium sheets see our complete guide to aluminium sheets.



What types of aluminium sheet are there?


The range of sizing and thickness of sheet aluminium is the first and main factor to consider when looking for this type of sheet metal. While size is a key point, material finishes can play a huge part in the type of sheet required for your needs. Anodised aluminium sheet can provide both protection against corrosion as well as a more aesthetically pleasing face, while raw or unfinished sheets can be finished in a variety of ways once forming or fabrication is complete.



Working with aluminium sheet


Aluminium sheet is an easy to use sheet metal with great formability, easy to cut and great for a variety of fabrication applications. Suitable to use with rivet and plate fixings as well as for welding. Sheets such as 1 or 2mm thick can be formed easily by hand or with smaller hand held-tools where thicker plates may require either manually operated forming machines or more industrial type pneumatic presses or brakes.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Length Construction Width Thickness Material Grade Adhesive Backing Colour Density Hardness Suitability Tensile Strength Thermal Conductivity
RS Stock No. 434-043
BrandRS PRO
MYR84.79
1 Lot of 5
Lot(s)
200mm 1050A 300mm 1.2mm 1050A No Natural 2.71g/cm³ 34 HB Cable Sheathings, Chemical Process Plant Equipment, Food Industry Containers, Lamp Reflectors 105-145 Mpa 222W/mK
RS Stock No. 434-059
BrandRS PRO
MYR267.69
1 Lot of 5
Lot(s)
300mm 1050A 500mm 2mm 1050A No Natural 2.71g/cm³ 34 H Cable Sheathings, Chemical Process Plant Equipment, Food Industry Containers, Lamp Reflectors 105-145 Mpa 222W/mK
RS Stock No. 778-1703
BrandRS PRO
MYR89.05
Each
units
600mm - 600mm 3mm - No Yellow 3.5kg/m² 3 H Cladding, Fascia Panels, Folded Parts, Sign Trays >/125 N/mm² 0.95W/mK
RS Stock No. 778-1692
BrandRS PRO
MYR119.49
Each
units
600mm - 600mm 3mm - No Black 3.5kg/m² 3 H Cladding, Fascia Panels, Folded Parts, Sign Trays >/125 N/mm² 0.95W/mK
RS Stock No. 187-328
BrandRS PRO
MYR267.95
1 Lot of 3
Lot(s)
300mm 6082 500mm 3mm 6082 No Natural 2.7g/cm³ 91 HB Cable Sheathings, Chemical Process Plant Equipment, Food Industry Containers, Lamp Reflectors 300 Mpa 180W/mK
RS Stock No. 775-7826
BrandRS PRO
MYR114.61
Each
units
- 1050A 450mm 2.85mm 1050 - - - - - - -
RS Stock No. 778-1709
BrandRS PRO
MYR300.08
Each
units
1.2m - 1.2m 3mm - No Red 3.5kg/m² 3 H Cladding, Fascia Panels, Folded Parts, Sign Trays >/125 N/mm² 0.95W/mK
RS Stock No. 778-1661
BrandRS PRO
MYR320.63
Each
units
600mm - 600mm 6mm - No White - HB-F Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters >/125 N/mm² 0.95W/mK
RS Stock No. 778-1664
BrandRS PRO
MYR366.23
Each
units
600mm - 600mm 10mm - No White - HB-F Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters >/125 N/mm² 1.35W/mK
RS Stock No. 778-1668
BrandRS PRO
MYR1,686.73
Each
units
1.2m - 1.2m 10mm - No White - HB-F Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters >/125 N/mm² 1.35W/mK
RS Stock No. 188-400
BrandRS PRO
MYR917.36
1 Lot of 1
Lot(s)
300mm 6082 500mm 12mm 6082 No Natural 2.7g/cm³ 91 HB Beer Barrels, Cranes, Highly Stressed Applications, Trusses 300 Mpa 180W/mK
RS Stock No. 778-1677
BrandRS PRO
MYR422.23
Each
units
600mm - 600mm 15mm - No White - HB-F Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters >/185 N/mm² 1.78W/mK
RS Stock No. 775-7829
BrandRS PRO
MYR226.39
Each
units
- 1050A 600mm 2.85mm 1050 - - - - - - -
RS Stock No. 778-1712
BrandRS PRO
MYR307.10
Each
units
1.2m - 1.2m 3mm - No Yellow 3.5kg/m² 3 H Cladding, Fascia Panels, Folded Parts, Sign Trays >/125 N/mm² 0.95W/mK
RS Stock No. 178-239
BrandRS PRO
MYR152.57
1 Lot of 3
Lot(s)
300mm 1050A 500mm 3mm 1050A No Natural 2.71g/cm³ 34 HB Cable Sheathings, Chemical Process Plant Equipment, Food Industry Containers, Lamp Reflectors 105-145 Mpa 222W/mK
RS Stock No. 188-292
BrandRS PRO
MYR611.74
1 Lot of 2
Lot(s)
300mm 6082 500mm 8mm 6082 No Natural 2.7g/cm³ 91 HB Beer Barrels, Cranes, Highly Stressed Applications, Trusses 300 Mpa 180W/mK
RS Stock No. 778-1674
BrandRS PRO
MYR2,066.56
Each
units
1.2m - 1.2m 20mm - No White - HB-F Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters >/185 N/mm² 2.25W/mK
RS Stock No. 775-7817
BrandRS PRO
MYR58.25
Each
units
- 1050A 300mm 2.85mm 1050 - - - - - - -
RS Stock No. 778-1696
BrandRS PRO
MYR539.54
Each
units
1.2m - 1.2m 3mm - No Black 3.5kg/m² 3 H Cladding, Fascia Panels, Folded Parts, Sign Trays >/125 N/mm² 0.95W/mK
RS Stock No. 778-1706
BrandRS PRO
MYR78.24
Each
units
600mm - 600mm 3mm - No Red 3.5kg/m² 3 H Cladding, Fascia Panels, Folded Parts, Sign Trays >/125 N/mm² 0.95W/mK