FLIR

Test & Measurement

Viewing 1 - 20 of 85 products
Compare selected 0/8
Display:
Price
Description
Part Details
  • MYR7,295.13Each
FLIR E4 Thermal Imaging Camera, -20 → +250 °C, 80 x 60pixel Detector Resolution
  • Temperature Measurement Range-20 → +250 °C
  • Detector Resolution80 x 60pixel
  • Display Resolution640 x 480pixel
  • Model NumberE4
  • Thermal Sensitivity<150mK
See similar products in Thermal Imaging Cameras
  • MYR4,000.70Each
FLIR MR160 Moisture Meter, 100 % RH Max, ±5 % Accuracy, Digital Display, Battery-Powered
  • Maximum Measurement100 % RH
  • Best Accuracy±5 %
  • Display TypeDigital
  • Power SourceBattery
  • Battery TypeRechargeable Li-Ion
See similar products in Moisture Meters
  • MYR858.79Each
FLIR TG54 IR Thermometer, -30°C Min, +650°C Max, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+650°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Absolute Minimum Temperature Measurement-30°C
  • Best Accuracy±1 °C
  • Distance to Spot Ratio24:1
See similar products in Infrared Thermometers
  • MYR5,132.33Each
FLIR AX8 Thermal Imaging Camera, -20 → +150 °C, 80 x 60pixel Detector Resolution
  • Temperature Measurement Range-20 → +150 °C
  • Detector Resolution80 x 60pixel
  • Model NumberAX8
  • Thermal Sensitivity100mK
  • Best Temperature Measurement Accuracy±2 %
See similar products in Thermal Imaging Cameras
  • MYR882.78Each
  • MYR6,671.58Each
FLIR MR176 Moisture Meter, +50 °C, 100 % RH Max, ±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air
  • Maximum Measurement+50 °C, 100 % RH
  • Best Accuracy±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air Temperature) °C, ±1 (Dew Point) °C, ±1.5 (Pin Moisture) %, 2.5 (Relative Humidity) %RH
  • Display TypeDigital
  • Power SourceBattery
  • Battery Type3.7 V Li-Ion Rechargeable
See similar products in Moisture Meters
  • MYR1,022.08Each
FLIR TA72 Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max, Voltage Output
  • Adapter TypeAC, Rogowski Coil
  • Maximum AC Current3kA ac
  • Best Accuracy±3 % + 5 Digits
  • Resolution1 mV
  • Maximum Conductor Size60mm
See similar products in Current Clamps
  • MYR344.66Each
  • MYR436.57Each
  • MYR383.67Each
FLIR TA13 Thermometer Accessory for Use with TG165 Imaging IR Thermometers
  • Accessory TypeCase
  • For Use WithTG165 Imaging IR Thermometers
  • Primary KeywordThermometer Accessory
See similar products in Thermometer Accessories
  • MYR2,031.05Each
FLIR Thermal Imaging Camera Battery Charger for Use with E30, E40, E50, E60, E75, E85, E95
  • Accessory TypeBattery Charger Include Power Supply With Multi Plugs
  • For Use WithE30, E40, E50, E60, E75, E85, E95
See similar products in Thermal Imaging Camera Accessories
  • MYR956.84Each
FLIR Charge Base for Use with E4, E5, E6, E8 Thermal Imaging Cameras
  • Accessory TypeExternal Battery Charger
  • For Use WithE4, E5, E6, E8 Thermal Imaging Cameras
See similar products in Thermal Imaging Camera Accessories
  • MYR190.03Each
FLIR Moisture Meter Pin for Use with MR77 Moisture Meter
  • Accessory TypeReplaceable External Moisture Pin Probe
  • For Use WithMR77 Moisture Meter
See similar products in Moisture Meter Accessories
  • MYR377.12Each
New
  • MYR488.41Each
  • MYR59,105.68Each
FLIR E76 24° Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution
  • Temperature Measurement Range-20 → +650 °C
  • Detector Resolution320 x 240pixel
  • Model NumberE76 24°
  • Thermal Sensitivity40mK
  • Best Temperature Measurement Accuracy±2.0 °C
See similar products in Thermal Imaging Cameras
  • MYR1,255.19Each
New
  • MYR417.58Each
FLIR Test Leads, Black, Red
  • ColourBlack, Red
  • Connector A GenderMale
See similar products in Test Leads
  • MYR266.78Each
New
  • MYR6,363.01Each
FLIR FLIR CM276 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac
  • Absolute Maximum AC Current Measurement600A ac
  • Absolute Maximum DC Current Measurement600A dc
  • Absolute Maximum AC Voltage Measurement1000V ac
  • Absolute Maximum DC Voltage Measurement1000V dc
  • Model NumberFLIR CM276
See similar products in Clamp Meters
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 30 1133 / +603 5021 5888