- RS Stock No.:
- 214-2942
- Mfr. Part No.:
- Duckiebot MOOC Founder's Edition Kit
- Manufacturer:
- DuckieTown
29 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Kit
MYR1,791.56
Kit(s) | Per Kit |
1 - 4 | MYR1,791.56 |
5 - 9 | MYR1,756.17 |
10 + | MYR1,734.05 |
- RS Stock No.:
- 214-2942
- Mfr. Part No.:
- Duckiebot MOOC Founder's Edition Kit
- Manufacturer:
- DuckieTown
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DuckieTown founder's edition is a do-it-yourself hardware for assembling a model self-driving car. It is available in 4 variants, defined by the presence of the computational unit and battery. It is designed to operate in a DuckieTown urban environment. The DB has two wheels which can be controlled independently through DC motors. A third passive omnidirectional wheel provides equilibrium. This configuration is known as differential-drive. It is equipped with 4 RGB addressable LED's, plug and play sensor suite, NVIDIA Jetson Nano 2GB developer board and custom made power bank. To facilitate user interface it is also equipped with bi-chromatic I2C screen and a non-latching shut-off button.
CPU quad-core ARM A57 at 1.43 GHz
Memory 2 GB 64-bit LPDDR4 25.6 GB/s
Storage microSD
Connectivity Gigabit Ethernet
Camera 1x MIPI CSI-2 connector
Display HDMI
Battery capacity 10000mAh at 3.7V
USB ports include 1x USB 3.0 Type A, 2x USB 2.0 Type A, 1x USB 2.0 Micro-B
Memory 2 GB 64-bit LPDDR4 25.6 GB/s
Storage microSD
Connectivity Gigabit Ethernet
Camera 1x MIPI CSI-2 connector
Display HDMI
Battery capacity 10000mAh at 3.7V
USB ports include 1x USB 3.0 Type A, 2x USB 2.0 Type A, 1x USB 2.0 Micro-B
Specifications
Attribute | Value |
---|---|
Series | Duckiebot Founder Edition |