- RS Stock No.:
- 407-7953
- Mfr. Part No.:
- 6709
- Manufacturer:
- Chemtronics
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR338.01
Units | Per Unit |
1 - 4 | MYR338.01 |
5 - 9 | MYR330.93 |
10 + | MYR321.01 |
- RS Stock No.:
- 407-7953
- Mfr. Part No.:
- 6709
- Manufacturer:
- Chemtronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chemtronics Dry Wipes
The Chemtronics econowipe series bag of 300 white dry wipes have a size of 229mm x229mm. They consist of cellulose/polyester non-woven fabric. These wipes have excellent absorbency, contamination entrapment and high strength. These wipes are economic for any clean area.
Features and Benefits
Excellent solvent and dilute acid resistance
Provides excellent wet and dry strength due to polyester fibre content
Extractable
Excellent durability
Excellent particle entrapment
Packaged in a Class 100 environment
Low linting as compared to cotton
Provides excellent wet and dry strength due to polyester fibre content
Extractable
Excellent durability
Excellent particle entrapment
Packaged in a Class 100 environment
Low linting as compared to cotton
Applications
Wipe down of machinery, and instrumentation
General purpose wiping in cleanrooms
Clean laminar flow benches
Non-critical cleanroom
Spillage cleaning
General purpose wiping in cleanrooms
Clean laminar flow benches
Non-critical cleanroom
Spillage cleaning
Specifications
Attribute | Value |
---|---|
Wipe Type | Cleanroom Wipes |
Application | Electronic Equipment Cleaning |
Wet/Dry | Dry |
Package Type | Bag |
Number of Wipes per Pack | 300 |
Wiper Size | 229 x 229mm |
Colour | White |
Trade Name | Econowipe |
Repeat/Single Use | Single Use |