- RS Stock No.:
- 190-4112
- Mfr. Part No.:
- GGF 75
- Manufacturer:
- Adam Equipment Co Ltd
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR5,208.40
Units | Per Unit |
1 + | MYR5,208.40 |
- RS Stock No.:
- 190-4112
- Mfr. Part No.:
- GGF 75
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The GGF is Adam Equipments ultimate IP68 waterproof floor scale. It features grade 304 stainless steel casing, a large clear display and rugged, long-lasting construction, as well as a large 400x500mm base.
For checkweighing tasks, the backlight on the indicator changes colour – red (weight is over the high limit), yellow (weight is under the low limit) and green (weight is within the preset parameters). An RS-232 output means the GGF can be connected to printers and PCs.
All GGF models are covered by a 5-year manufacturers warranty.
For checkweighing tasks, the backlight on the indicator changes colour – red (weight is over the high limit), yellow (weight is under the low limit) and green (weight is within the preset parameters). An RS-232 output means the GGF can be connected to printers and PCs.
All GGF models are covered by a 5-year manufacturers warranty.
IP68-certified waterproof
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Models
GGF 75 (75kg capacity)
Application Information
GGF waterproof floor scales are essential equipment for food factories, chemical plants and other locations where the scale is likely to get wet or dusty.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 75kg |
Scale Type | Platform |
Resolution | 2 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 400 x 500mm |
Weighpan Length | 500mm |
Weighpan Width | 400mm |
Weighpan Height | 133mm |
Net Weight | 7kg |
Model Number p | GGF 75 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |