- RS Stock No.:
- 669-4336
- Mfr. Part No.:
- 820571311
- Manufacturer:
- Wurth Elektronik
- RS Stock No.:
- 669-4336
- Mfr. Part No.:
- 820571311
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 200V |
Maximum AC Voltage Rating | 130V |
Maximum DC Voltage Rating | 170V |
Clamping Voltage | 340V |
Clamping Current | 10A |
Energy | 14.3J |
Series | WE-VD |
Diameter | 9mm |
Maximum Surge Current | 1200A |
Capacitance | 210pF |
Lead Pitch | 5mm |