- RS Stock No.:
- 918-1984
- Mfr. Part No.:
- UBC-R112-56C-7ATS(HF)
- Manufacturer:
- JST
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
980 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR8.592
Units | Per Unit | Per Pack* |
5 - 245 | MYR8.592 | MYR42.96 |
250 - 495 | MYR8.268 | MYR41.34 |
500 + | MYR7.71 | MYR38.55 |
*price indicative |
- RS Stock No.:
- 918-1984
- Mfr. Part No.:
- UBC-R112-56C-7ATS(HF)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST USB Type C PCB Connector
USB Type C PCB mount connector capable of supporting high-speed data transmission rates of 10 Gbit/s max. This USB Type C connector has a reversible plug interface enabling it to accept a plug in any direction eliminating orientation issues. A compact PCB space saving design with a depth of just 8.8 mm makes this USB Type C connector ideal for use in small mobile devices. This USB Type C connector has a robust structure with an outer shell that is soldered directly to the PCB. This outer shell design offers protection for the contacts against scooping during insertion and withdrawal of the connector. The front contact leads of this USB Type C connector are DIP and the rear are SMT. This configuration ensures that the performance of the connector is not effected by impacts caused by insertion.
Features and Benefits
Reversible plug design allowing insertion both ways
High-speed data transmission rates of 10 Gbit/s max
Compact space saving design
Robust structure with outer shell
DIP and SMT contact configuration for reliable performance
High-speed data transmission rates of 10 Gbit/s max
Compact space saving design
Robust structure with outer shell
DIP and SMT contact configuration for reliable performance
Applications
This USB Type C connector is suitable for use in a range of mobile devices including Notebook PCs, Tablet PCs and Desktop PCs and mobile phones.
JST USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
USB Type | C |
Termination Method | Solder |
USB Version | 3.1 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Voltage Rating | 20.0 V |
Series | UBC |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | +85°C |