- RS Stock No.:
- 869-7479
- Mfr. Part No.:
- E87AHB C RS
- Manufacturer:
- Petzl
- RS Stock No.:
- 869-7479
- Mfr. Part No.:
- E87AHB C RS
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Petzl MYO Multi-beam LED Head Torch
The Petzl MYO LED head lamp features several programmable lighting modes to adapt to the type of activity and the duration of use. In Economic and Optimum modes the MYO head torch uses CONSTANT LIGHTING technology, which ensures that the brightness of the head lamp does not decrease gradually as the batteries drain and automatically switches to reserve mode when the batteries are nearly drained. In Maximum mode the MYO head lamp uses STANDARD LIGHTING technology. This head torch also features a battery charge indicator light, which warns when the batteries are approximately 70% then 90% discharged. The multi-beam lighting uses a wide-angle flip lens that shifts instantly from wide to focused beam. The Petzl MYO head lamp is perfect for endurance activities, tanks to its balanced weight distribution on the head.
Features and Benefits
Powerful, high performance lighting
370 lm in Boost mode and 280 lm in Maximum mode
Multi-beam lighting shifts instantly from proximity lighting to long-range vision
Several programmable lighting modes to adapt light intensity and burn time to the activity
Reliable and rugged
Battery charge indicator light
Switches are protected from accidental operation when light body is in upright position
Comfortable and stable in action
Perfect for endurance activities
Maximum burn time: 50 hours
Balanced on the head for comfort
CONSTANT LIGHTING and STANDARD LIGHTING technology
Ingress Protection: IPX4 (weather resistant)
Weight: 175g
370 lm in Boost mode and 280 lm in Maximum mode
Multi-beam lighting shifts instantly from proximity lighting to long-range vision
Several programmable lighting modes to adapt light intensity and burn time to the activity
Reliable and rugged
Battery charge indicator light
Switches are protected from accidental operation when light body is in upright position
Comfortable and stable in action
Perfect for endurance activities
Maximum burn time: 50 hours
Balanced on the head for comfort
CONSTANT LIGHTING and STANDARD LIGHTING technology
Ingress Protection: IPX4 (weather resistant)
Weight: 175g
Petzl
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.
Supplied with
3 x AA batteries
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 370 lm |
Batteries | AA |
Case Material | Plastic |
Model | MYO |
Hazardous Area | No |
Range | 105 m |
Beam Type | Spot to Flood |
Colour | White |
Weight with Batteries | 175g |