- RS Stock No.:
- 762-1011
- Mfr. Part No.:
- 7499R - H14R
- Manufacturer:
- Led Lenser
- RS Stock No.:
- 762-1011
- Mfr. Part No.:
- 7499R - H14R
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
H14 and H14R 4-in-1 Multi-Function Head Torches
The innovative Ledlenser® H14 and H14R (Rechargeable) are multi-functional LED head torches. Aside from the standard use as a super bright, comfortable head torch, the H14 4-in-1 functionality allows you to remove the light from the head-band and use it as a bike light, mobile lamp or a lamp which is clipped to your belt (universal bracket included). The H14 series should cover every one of your flashlight needs. For the rechargeable 4 x AA NiMH LED Lenser H14R, please see RS 762-1011.
Highly comfortable fully adjustable 3 strap head band
High intensity CREE LED light chip
210 lumen light output
Up to 35 hour burn time (13 hours for rechargeable H14R - RS 762-1011)
Lamp head can be swivelled within an angle of 90 degrees
Speed focus system
4-in-1 Functionality
Micro processor controlled electronic Smart Light Technology provides dimming / blink / SOS / strobe
LED battery life indicator
High intensity CREE LED light chip
210 lumen light output
Up to 35 hour burn time (13 hours for rechargeable H14R - RS 762-1011)
Lamp head can be swivelled within an angle of 90 degrees
Speed focus system
4-in-1 Functionality
Micro processor controlled electronic Smart Light Technology provides dimming / blink / SOS / strobe
LED battery life indicator
Supplied with
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 220 lm |
Case Material | Aluminium, Plastic |
Batteries | 4 x AA NiMH |
Model | H14R |
Range | 210 m |
Beam Type | Spot to Flood |
Head Diameter | 31.8mm |
Colour | Black |