- RS Stock No.:
- 494-1163
- Mfr. Part No.:
- 2610-033-110E
- Manufacturer:
- Peli
- RS Stock No.:
- 494-1163
- Mfr. Part No.:
- 2610-033-110E
- Manufacturer:
- Peli
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Lamp Type | LED |
Luminosity | 14 lm, 30 lm |
Batteries | 3 x AAA |
Case Material | ABS |
Hazardous Area Certification | ATEX |
Hazardous Area | Yes |
Model | HeadsUp Lite |
Zone | Zone 0 |
Range | 19 (Low);28 (High) m |
Beam Type | High/Low |
Colour | Black |