- RS Stock No.:
- 798-5406
- Mfr. Part No.:
- MA2717
- Manufacturer:
- CK
Discontinued product
- RS Stock No.:
- 798-5406
- Mfr. Part No.:
- MA2717
- Manufacturer:
- CK
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The CK Tools electrician's tool pouch is made of durable polyester. It has bright red pocket lining for easy visibility of contents and fits onto belt or can be carried with handle.
Strong metal tape holder
Insulating tape
T holder
15 rigid easy access pockets/holders
Insulating tape
T holder
15 rigid easy access pockets/holders
Specifications
Attribute | Value |
---|---|
Type | Belt Pouch |
Belt Included | Yes |
Number of Pouches | 15 |
Number of Pockets | 15 |
Material | Polyester |
Hammer Holder | Yes |