- RS Stock No.:
- 395-9286
- Mfr. Part No.:
- VS-ST230S12P1VPBF
- Manufacturer:
- Vishay
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR503.32
Units | Per Unit |
1 - 2 | MYR503.32 |
3 - 5 | MYR497.79 |
6 + | MYR489.82 |
- RS Stock No.:
- 395-9286
- Mfr. Part No.:
- VS-ST230S12P1VPBF
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Phase Control Thyristors, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 230A |
Thyristor Type | SCR |
Package Type | TO-93 |
Repetitive Peak Reverse Voltage | 1200V |
Surge Current Rating | 5970A |
Mounting Type | Thread Mount |
Maximum Gate Trigger Current | 150mA |
Maximum Gate Trigger Voltage | 3V |
Maximum Holding Current | 600mA |
Pin Count | 3 |
Dimensions | 35 x 30.33 x 49.5mm |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.55V |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Forward Blocking Voltage | 1200V |
Repetitive Peak Off-State Current | 30mA |