- RS Stock No.:
- 686-6777
- Mfr. Part No.:
- B3F-4055
- Manufacturer:
- Omron
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
Was MYR2.344
You pay
MYR2.226
Units | Per Unit | Per Bag* |
5 - 120 | MYR2.226 | MYR11.13 |
125 - 495 | MYR2.184 | MYR10.92 |
500 - 1245 | MYR2.142 | MYR10.71 |
1250 - 2495 | MYR2.10 | MYR10.50 |
2500 + | MYR2.06 | MYR10.30 |
*price indicative |
- RS Stock No.:
- 686-6777
- Mfr. Part No.:
- B3F-4055
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switches Omron B3F4000 series (12 x 12 mm)
Models available with flat and projected actuators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Terminal Type | Through Hole |
Actuator Length | 3mm |
Actuator Colour | Yellow |
Actuator Type | Plunger |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12 x 7.3mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 2.55 N |
Height | 7.3mm |
Mechanical Life | 1000000Cycles |
Minimum Operating Temperature | -25°C |
Contact Material | Silver |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |