Weidmuller ACT20X Series Signal Conditioner, Current, RTD, Thermocouple Input, Current Output, 19.2 → 31.2V
- RS Stock No.:
- 902-8041
- Mfr. Part No.:
- 8965470000
- Manufacturer:
- Weidmuller
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Price Each
MYR2,049.29
units | Per Unit |
1 + | MYR2,049.29 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 902-8041
- Mfr. Part No.:
- 8965470000
- Manufacturer:
- Weidmuller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
ACT20X HTI-SAO/2HTI-2SAO-S Signal Isolating Converter
The ACT20X HTI-SAO/2HTI-2SAO-S isolating converters record temperatures from PT100 sensors and thermocouples from Ex zone 0. Current loops from 0(4)-20 mA can also be connected on the input side and there are active and passive current loops availble from the safe zone, on the output side.
DIN Rail mounting
20.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection
20.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Module Type | Temperature Converter |
Input Signal Type | Current, RTD, Thermocouple |
Output Signal Type | Current |
Input Range | 0 → 20 mA, 4 → 20mA |
Output Range | 0 → 23mA |
Supply Voltage | 19.2 → 31.2V |
Hazardous Area Certification | IECEx |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | ACT20X |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Termination | Screw |