Weidmuller ACT20X Series Signal Conditioner, Current Input, Current Output, 19.2 → 31.2V Supply, IECEx
- RS Stock No.:
- 902-8038
- Mfr. Part No.:
- 8965450000
- Manufacturer:
- Weidmuller
- RS Stock No.:
- 902-8038
- Mfr. Part No.:
- 8965450000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Weidmuller Signal Conditioner, 19.2 to 31.2V DC Supply Voltage Range, 189g Weight - ACT20X Series - 8965450000
When isolating and converting signals is vital to your operations, turn to this signal conditioner from Weidmuller. It electrically isolates the input signal from the output signal, protecting your equipment and its operators. It also enables signal conversion, changing one input type into another to suit your control system. Screw-in connections ensure secure installation, even in the event of heavy vibrations. Integrated alarm contacts alert you if anything disconnects, so you can address the issue in a jiffy. This product is compatible with FDT/DTM software, so it's a good choice for field devices and industrial controls.
Features & Benefits
• Performs reliably in harsh conditions, thanks to a wide operating temperature range of -20°C to +60°C
• Supply voltage range between 19.2 and 31.2V DC for versatility
• MTBF of 135 years for long-lasting performance
• Compact dimensions of 119.2 (H) x 22.5 (W) x 113.6mm (D) for installation in tight spaces
• Supply voltage range between 19.2 and 31.2V DC for versatility
• MTBF of 135 years for long-lasting performance
• Compact dimensions of 119.2 (H) x 22.5 (W) x 113.6mm (D) for installation in tight spaces
Applications
• Power supplies
• Process control
• Data acquisition
• Process control
• Data acquisition
How do I mount this device?
You can mount this signal conditioner in a snap by clipping it to a DIN rail.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Module Type | Signal Isolator |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 4 → 20mA |
Output Range | 4 → 20mA |
Supply Voltage | 19.2 → 31.2V |
Hazardous Area Certification | IECEx |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | ACT20X |
Termination | Screw |
Maximum Operating Temperature | +60°C |
Signal Conditioner Function | Isolation Amplifier |
Minimum Operating Temperature | -20°C |