- RS Stock No.:
- 779-9763
- Mfr. Part No.:
- CWX125001
- Manufacturer:
- CAMDENBOSS
Available for back order.
Price Each
MYR1,884.00
units | Per Unit |
1 + | MYR1,884.00 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 779-9763
- Mfr. Part No.:
- CWX125001
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CamRack-WX 19in. Cabinet
The CamRack-WX is a 19in. wall mounted cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets are delivered assembled, ready for installation.
Front, rear and sides can be accessed without tools
Enables quick and simple installation and maintenance by just one technician
For security a single front key provides access to the cabinet
Top and bottom cable entry with up to 100 cables
19in. profiles with adjustable depths
Standard heights of 6, 9, and 12U
Finished in RAL 7016, dark grey, anthracite with red corners
Recommended load of 40 kg
Enables quick and simple installation and maintenance by just one technician
For security a single front key provides access to the cabinet
Top and bottom cable entry with up to 100 cables
19in. profiles with adjustable depths
Standard heights of 6, 9, and 12U
Finished in RAL 7016, dark grey, anthracite with red corners
Recommended load of 40 kg
Specifications
Attribute | Value |
---|---|
Rack Units | 12U |
Mounting Type | Wall |
External Height | 636 mm |
External Width | 585 mm |
External Depth | 610mm |
External Dimensions | 636 x 585 x 610mm |
Series | CamRack WX |
Colour | Grey |
External Case Material | Steel |