- RS Stock No.:
- 779-9754
- Mfr. Part No.:
- CLX426801
- Manufacturer:
- CAMDENBOSS
Discontinued product
- RS Stock No.:
- 779-9754
- Mfr. Part No.:
- CLX426801
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CamRack-LX 19in. Cabinet
The CamRack-LX is a 19in. 600mm wide modular cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 5 minutes!
Aluminium profile external structure with diecast high resistance corners
4 x 19in. steel (2 / 1.5 mm) sections, adjustable in depths (gaps of 20mm)
Front door in safety glass, frame with spring-swivel hinge and opening angle 190 deg.
Removable side panels with turn locks
Steel rear door with lock
Ventilated top panels with turn locks and cable entries
4 adjustable levelling feet
Distributed load capacity: 1000 Kg (static) / 300 Kg (dynamic)
Finished in RAL 7016, Dark grey, anthracite with red corners
4 x 19in. steel (2 / 1.5 mm) sections, adjustable in depths (gaps of 20mm)
Front door in safety glass, frame with spring-swivel hinge and opening angle 190 deg.
Removable side panels with turn locks
Steel rear door with lock
Ventilated top panels with turn locks and cable entries
4 adjustable levelling feet
Distributed load capacity: 1000 Kg (static) / 300 Kg (dynamic)
Finished in RAL 7016, Dark grey, anthracite with red corners
Note
These are delivered flat packed.
Specifications
Attribute | Value |
---|---|
Rack Units | 42U |
External Height | 1998 mm |
External Width | 600 mm |
External Depth | 800mm |
External Dimensions | 1998 x 600 x 800mm |
Series | CamRack LX flat-pack |
Colour | Grey |
External Case Material | Aluminium |