RS PRO Panel Mount Thermocouple Connector for Use with Type CU Thermocouple, Miniature Size, IEC Standard
- RS Stock No.:
- 774-3767
- Manufacturer:
- RS PRO
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR46.58
Units | Per Unit |
1 - 14 | MYR46.58 |
15 - 74 | MYR44.72 |
75 + | MYR36.79 |
- RS Stock No.:
- 774-3767
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Miniature Sockets with Panel Mounting Brackets
Miniature size in-line thermocouple sockets with stainless steel panel mounting bracket, suitable with RS range of aluminium faceplates. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
Stainless steel bracket for reliable fitting into panels
Washers included
For all applications, especially industrial processes
Operating temperature +220°C max
Washers included
For all applications, especially industrial processes
Operating temperature +220°C max
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Stainless steel brackets for quick and secure fitting to the panel
Fully enclosed terminals with cable port seal
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Polarity and thermocouple type clearly marked on housings
IEC colour coding for quick and easy identification
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Stainless steel brackets for quick and secure fitting to the panel
Fully enclosed terminals with cable port seal
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Polarity and thermocouple type clearly marked on housings
Applications
These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature socket connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Type CU Thermocouple |
Application | Miniature Panel Mount Connector |
Connector Type | Panel Mount |
Plug/Socket | Socket |
Thermocouple Type | CU |
Connector Size | Miniature Size |
Mounting Type | Stainless Steel Bracket |
Minimum Temperature | -35°C |
Maximum Temperature | +220°C |
Standards Met | IEC |