- RS Stock No.:
- 362-9783
- Manufacturer:
- RS PRO
- RS Stock No.:
- 362-9783
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Standard & Miniature Connectors
Polarised, glass-filled polyester connectors for use with thermocouples, extension wires and compensating cables, and fully compatible with products of the same type. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
Maximum wire size 0.5mm²
Colour coded in accordance with IEC specification
Washers included
External Cable Clamps available
Nylon clip for quick, simple fixing to panel
Panel mounting
Accepts standard round pin plug connectors
Cable clamp for miniature or standard type thermocouple connectors
Suitable with most types of in-line plugs & socket types offered by RS
For secure fastening between cable and connector
For use with cables above 3.0mm diameter
Made from stainess steel
Quick & easy to fit
Colour coded in accordance with IEC specification
Washers included
External Cable Clamps available
Nylon clip for quick, simple fixing to panel
Panel mounting
Accepts standard round pin plug connectors
Cable clamp for miniature or standard type thermocouple connectors
Suitable with most types of in-line plugs & socket types offered by RS
For secure fastening between cable and connector
For use with cables above 3.0mm diameter
Made from stainess steel
Quick & easy to fit
What is a Thermocouple Connector?
These standard thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using thermocouple connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have contacts made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour-coded for easy identification. The thermocouple wires are simply screwed down into place using two captive screw clamps.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
Colour-coded for quick and easy identification
Moulded fascia for flush fitting on front of panel
Accepts polarized round pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand temperatures of up to 120°C
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on the socket housing
Supplied with clip for quick and secure mounting to the panel
Colour-coded for quick and easy identification
Moulded fascia for flush fitting on front of panel
Accepts polarized round pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand temperatures of up to 120°C
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on the socket housing
Supplied with clip for quick and secure mounting to the panel
Applications
These standard thermocouple connectors are used industrial applications where thermocouples are installed, extended or replaced. Their robust construction makes these thermocouple connectors ideal for use in demanding temperature measurement applications.
Accessories
Note
Standard thermocouple connectors have round pins and they are polarised by means of unequally sized pins.
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Temperature Sensor |
Application | Standard Panel Mount Connector |
Connector Type | Fascia |
Plug/Socket | Socket |
Thermocouple Type | CU |
Connector Size | Standard Size |
Mounting Type | Nylon Clip |
Minimum Temperature | -35°C |
Maximum Temperature | +120°C |
Standards Met | IEC |