- RS Stock No.:
- 801-6019
- Mfr. Part No.:
- 2981376
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 801-6019
- Mfr. Part No.:
- 2981376
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PSR Forcibly Guided Coupling Relays
The PSR safety relays are equipped with forcibly guided contacts as per EN 50205.
Features and Benefits
Single-channel control
Forcibly guided contacts as per EN 50205
Forcibly guided contacts as per EN 50205
Standards
DIN EN 50178, VDE 0160.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120V ac/dc |
Number of Channels | 1 |
Safety Contacts | 2 |
Terminal Type | Screw |
Depth | 60.5mm |
Safety Category | 3 |
Series | PSR-URM |
Width | 17.5mm |
Length | 75mm |