- RS Stock No.:
- 667-8369
- Mfr. Part No.:
- Dewalt Explorer Size 9
- Manufacturer:
- DeWALT
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 667-8369
- Mfr. Part No.:
- Dewalt Explorer Size 9
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Explorer Safety Boots
Honey nubuck safety boot
Full grain leather upper
Steel toe cap
Steel midsole
Dual density rubber outsole
Full grain leather upper
Steel toe cap
Steel midsole
Dual density rubber outsole
Standards
CE EN ISO 20345
Standards
EN345-S3
DeWALT Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Explorer |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Honey |
Safety Toe Type | Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Chemical, Heat, Oil, Penetration, Petrol |
Water Resistant | No |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | SBP |
Slip Resistance Rating | SRA |
Upper Material | Nubuck |
Anti-Slip | Yes |
Midsole Type | Steel |