- RS Stock No.:
- 124-9496
- Mfr. Part No.:
- T53560
- Manufacturer:
- Scruffs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9496
- Mfr. Part No.:
- T53560
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Scruffs Grind GTX Safety Boots
Scruffs GRIND GTX safety work-boot is a mid-ankle leather work-boot with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Grind work-boot including a composite mid-plate, EVA midsole. Further protection is provided by a heat and slip resistant outsole and a breathable Gore Tex membrane and the boot is waterproof. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Grind GTX safety boot provides all round protection plus is comfortable for all day wear.
FEATURES and BENEFITS:
Mid ankle work-boot
Gore Tex membrane
Steel toe cap – impact resistant
Composite mid-plate
EVA mid sole
Anti-static
Slip resistant
Heat resistant
Waterproof
Oil resistant
Leather upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Hard wearing
Durable
Breathable
Comfortable
Various sizes available
Gore Tex membrane
Steel toe cap – impact resistant
Composite mid-plate
EVA mid sole
Anti-static
Slip resistant
Heat resistant
Waterproof
Oil resistant
Leather upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Hard wearing
Durable
Breathable
Comfortable
Various sizes available
Standards
S3 SRA HRO Rated, EN ISO 20345, BS EN 345-1
General Industrial Footwear
Specifications
Attribute | Value |
---|---|
Series | Grind GTX |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Type | Ankle Boots |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Hot Contact, Impact, Waterproof |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Sole Material | EVA, Rubber |
Midsole Type | Composite |