- RS Stock No.:
- 219-7003
- Manufacturer:
- RS PRO
12 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR19.21
Units | Per Unit |
1 - 4 | MYR19.21 |
5 + | MYR15.80 |
- RS Stock No.:
- 219-7003
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Flexible Steel Metric Rulers
Introducing flexible steel rulers from our own brand RS PRO, a selection of high quality and durable metric rulers designed for measuring with precision and assisting with a variety of tasks requiring straight and accurate lines.
This range of RS PRO rulers is manufactured using stainless steel offering a durable and long-lasting product that can be used in a wide range of applications, with high impact and corrosion resistance making them ideal for use on-site. The ruler's face has graduations etched from precise glass masters with metric measurements allowing you to measure in cm (centimetres) or mm (millimetres), providing class II precision with excellent accuracy. When not in use, the ruler can also be safely stored to a tool cabinet hook via a hole featured at one end.
This range of RS PRO rulers is manufactured using stainless steel offering a durable and long-lasting product that can be used in a wide range of applications, with high impact and corrosion resistance making them ideal for use on-site. The ruler's face has graduations etched from precise glass masters with metric measurements allowing you to measure in cm (centimetres) or mm (millimetres), providing class II precision with excellent accuracy. When not in use, the ruler can also be safely stored to a tool cabinet hook via a hole featured at one end.
Features and Benefits
- The ruler is 15 cm in length
- Metric measurements
- Durable stainless-steel design ensures a durable and long-lasting product
- Graduations etched from precise glass masters ensuring accuracy at all times
- Measurements in inches and metrics available on each side
- High-quality class II rulers
- Hole at one end for safe storage
Applications
Rulers are a type of measurement tool used to measure an object's length or edge precisely or be used as a guide for drawing and scoring straight lines. Rulers are manufactured using a wide range of materials including steel, plastic, and wood and are available in metric measurements, imperial measurements, or both. Rulers are used in a wide range of applications including
DIY
Construction
Education
Art & Design
Carpentry
Production
DIY
Construction
Education
Art & Design
Carpentry
Production
Is this double-sided?
This range of stainless steel rulers are double-sided and feature cm ruler measurements on one side and inch ruler measurements on the other.
Specifications
Attribute | Value |
---|---|
Length | 6 in, 150 mm |
Imperial or Metric | Imperial, Metric |
Material | Steel |
Width | 12.5mm |
Finish | Polished |
Flexible | Yes |
Height Safe | Yes |
Folding | No |