- RS Stock No.:
- 867-5839
- Mfr. Part No.:
- P33VB16LBNN
- Manufacturer:
- Parker
- RS Stock No.:
- 867-5839
- Mfr. Part No.:
- P33VB16LBNN
- Manufacturer:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
P33 Series
Specifications
Attribute | Value |
---|---|
Control Mechanism | Handle |
Connection Port Thread | BSPP 3/4 |
Thread Size | 3/4in |
Thread Standard | BSPP |
Manufacturer Series | P33 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 17 bar |
Body Material | Aluminium |
Maximum Flow Rate | 678SCFM |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Number of Positions | 2 |
Number of Ports | 1 |