- RS Stock No.:
- 189-3356
- Mfr. Part No.:
- 16199 +Cal
- Manufacturer:
- Volkel
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR779.32
Units | Per Unit |
1 + | MYR779.32 |
- RS Stock No.:
- 189-3356
- Mfr. Part No.:
- 16199 +Cal
- Manufacturer:
- Volkel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The GO thread ring gauge must be possible to manually screw into the entire thread of the part (without using excessive force). If unable to do so, the thread does not meet the requested standards (=scrap). The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.
Specifications
Attribute | Value |
---|---|
Plug/Ring | Ring |
Gauge Type | Ring Thread Gauge |
Go / No Go | Go |
Thread Size | M14 x 2 |
Pitch Diameter | 2mm |
Tolerance | 6g |
Imperial or Metric | Metric |
Calibrated | PreCal |