- RS Stock No.:
- 825-0783
- Mfr. Part No.:
- 691352710005
- Manufacturer:
- Wurth Elektronik
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR11.42
Units | Per Unit |
1 - 37 | MYR11.42 |
38 - 74 | MYR11.20 |
75 + | MYR10.98 |
- RS Stock No.:
- 825-0783
- Mfr. Part No.:
- 691352710005
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3527 series 5.00mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3527 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and retention latches on the non-wire side.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5mm |
Series | 3527 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |