- RS Stock No.:
- 800-3007
- Mfr. Part No.:
- TBS1152B-EDU
- Manufacturer:
- Tektronix
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 800-3007
- Mfr. Part No.:
- TBS1152B-EDU
- Manufacturer:
- Tektronix
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tektronix Oscilloscope
The Tektronix 150MHz oscilloscope offers a colour display of 7inch WVGA (800X480 pixel) active TFT. It has 2 analogue channels. It provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. This is the first digital storage oscilloscope to use an innovative new Courseware system that enables educators to integrate teaching materials on to TBS1000-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display. It can be used to provide step-by-step instructions, background theory, hints and tips, or an efficient way for students to document their lab work.
Supplied with passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Supplied with passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Features and Benefits
2.5k point record length on all channels
Advanced triggers including pulse and line-selectable video triggers
Bandwidth is 150MHz
Input impedance of 1Mohm
Multiple-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2 kg)
Sample rate is 2GSa/s
USB 2.0 device port on the rear panel for easy connection to a PC
USB 2.0 host port on the front panel for quick and easy data storage
Dual window FFT simultaneously monitors both the time and
frequency domains
Autoset and signal auto-ranging
Advanced triggers including pulse and line-selectable video triggers
Bandwidth is 150MHz
Input impedance of 1Mohm
Multiple-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2 kg)
Sample rate is 2GSa/s
USB 2.0 device port on the rear panel for easy connection to a PC
USB 2.0 host port on the front panel for quick and easy data storage
Dual window FFT simultaneously monitors both the time and
frequency domains
Autoset and signal auto-ranging
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
Australian EMC Framework
CSA22.2 No. 61010-1:2004
EN 61326-2-1 Class A
EN61010-1:2001
IEC61010-1:2001
Meets Directive 2004/108/EC
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN 61326-2-1 Class A
EN61010-1:2001
IEC61010-1:2001
Meets Directive 2004/108/EC
UL61010-1:2004 Approved
Specifications
Attribute | Value |
---|---|
Bandwidth | 150MHz |
Digital/Analogue | Digital |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Portable |
Series | TBS1000 |
Power Source | Mains |
Interface | USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 2.5ns/div |
Screen Size | 7in |
Sample Rate Random | 2 Gsps |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Record Length | 2500points |
Dimensions | 326.3 x 124.2 x 158mm |
Height | 158mm |
Length | 326.3mm |
Weight | 2kg |
Safety Category | CAT II 300V |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category Level | CAT II |