- RS Stock No.:
- 800-2994
- Mfr. Part No.:
- TBS1102B-EDU
- Manufacturer:
- Tektronix
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 800-2994
- Mfr. Part No.:
- TBS1102B-EDU
- Manufacturer:
- Tektronix
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tektronix Oscilloscope
The Tektronix TBS1000B-EDU series oscilloscope has a bandwidth of 100MHz. It is a 2-channel digital storage oscilloscope and offers a colour display of 7in WVGA (800X480 pixels) Active TFT. It is affordable, has a compact design and provides you with high performance. It is packed with standard features, including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. This is the first digital storage oscilloscope to use an innovative new Courseware system that enables educators to integrate teaching materials on to TBS1000-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display. It can be used to provide step-by-step instructions, background theory, hints and tips, or an efficient way for students to document their lab work.
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Features and Benefits
Sample rate is 2GSa/s
2.5k point record length on all the channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multi-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
2.5k point record length on all the channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multi-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
Certifications
Meets Directive 2004/108/EC
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Bandwidth | 100MHz |
Oscilloscope Type | Portable |
Oscilloscope Form | Digital Storage |
Series | TBS1000 |
Power Source | Mains |
Interface | USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 2.5ns/div |
Screen Size | 7in |
Sample Rate Random | 2 Gsps |
Weight | 2kg |
Height | 158mm |
Vertical Resolution | 8 bit |
Dimensions | 326.3 x 124.2 x 158mm |
Maximum Time Base | 50s/div |
Record Length | 2500points |
Length | 326.3mm |
Safety Category | CAT II 300V |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category Level | CAT II |