- RS Stock No.:
- 905-4295
- Manufacturer:
- RS PRO
- RS Stock No.:
- 905-4295
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro DIN Rail Mount Optocoupler
RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.
Slim design (6.1 mm depth)
Colour and number coding for wiring identification
LED status indicator
Low temperature rising to ensure safety of the products
10 times faster (100 Hz) switching frequency for highly precise requirement
Dust and humidity resistant
Longevity and low defect rate
Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor
Colour and number coding for wiring identification
LED status indicator
Low temperature rising to ensure safety of the products
10 times faster (100 Hz) switching frequency for highly precise requirement
Dust and humidity resistant
Longevity and low defect rate
Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Width | 91mm |
Series | RS PRO |
Length | 61.7mm |
Depth | 6.2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Dimensions | 61.7 x 91 x 6.2mm |
Manufacturer Part No. | RE-1113 |
Operating Temperature Range | -25 → +60°C |