Infineon XMC4500 Relax Kit Evaluation Board Evaluation Board KITXMC45RELAXV1TOBO1

Subtotal (1 unit)*

MYR212.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR212.10

*price indicative

SEA-1025-AI/ML-PDP
RS Stock No.:
260-8616
Mfr. Part No.:
KITXMC45RELAXV1TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Classification

Evaluation Board

Kit Name

XMC4500 Relax Kit

Technology

Evaluation Board

Device Core

ARM Cortex M4F

Processor Family Name

XMC4000

Infineon Microcontroller Development Tool, ARM Cortex M4 Core, Evaluation Board Type - KITXMC45RELAXV1TOBO1


This digital I/O module is available with dimensions of 125mm x 30mm x 100mm, it features 8 digital inputs and 8 digital outputs, providing versatility for various I/O system needs. Operating at a supply voltage of 24V, this module ensures optimal performance in demanding environments, including a maximum operating temperature of +60°C.

Features & Benefits


• Supports up to 8 digital inputs for efficient signal processing
• Offers 8 outputs with a current capacity of 0.5A
• Employs a robust digital I/O interface for reliable communication
• Allows cable lengths of up to 500m for flexible installation
• Facilitates diagnostics and status feedback via integrated LED indicators
• Protects against overvoltage with potential separation between channels

Applications


• Utilised in industrial automation processes for real-time monitoring
• Integrated within I/O systems for seamless communication in machinery
• Effective in control systems requiring rapid signal transmission
• Suitable for use in various mounting orientations, enhancing installation flexibility

How does this module handle varying input and output types?


It can process both sink and source outputs, allowing for versatile application in different system configurations. Each input channel can handle a maximum of 4.1mA, effectively supporting multiple sensor types and operational scenarios.

What is the maximum distance for connecting devices?


For shielded cables, the maximum distance is 500m, ensuring compatibility in extensive setups without signal degradation. Unshielded cables can be Effective for distances of up to 300m, based on the installation requirements.

How does the digital I/O module ensure reliable operation in harsh environments?


It is designed to operate within a temperature

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links