- RS Stock No.:
- 702-3808
- Mfr. Part No.:
- 910-001121
- Manufacturer:
- Logitech
- RS Stock No.:
- 702-3808
- Mfr. Part No.:
- 910-001121
- Manufacturer:
- Logitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Anywhere MX and Performance MX Mouse
Logitech® Darkfield Laser Tracking™ gives you precise cursor control on virtually any surface, even glass tables (4 mm minimum thickness) where optical and standard laser mice fail.The tiny Logitech® Unifying receiver stays in your notebook. There's no need to unplug it when you move around, so there's less worry of it being broken or lost. And you can easily add compatible wireless mice and keyboards to the same receiver,Hyper-fast scrolling lets you fly through long documents and Web pages with a single spin of the nearly frictionless scroll wheel
Logitech® Anywhere Mouse MX™
Take it anywhere thanks to its compact size
Performance Mouse MX™
The flexible recharging system uses a micro-USB cable to recharge your mouse through your computer or a standard wall socket
The sculpted, right-handed shape guides your hand to a naturally poised position and places integrated controls for Web browsing
The sculpted, right-handed shape guides your hand to a naturally poised position and places integrated controls for Web browsing
Cordless
Specifications
Attribute | Value |
---|---|
Model | MX |
Wired/Wireless | Wireless |
Connection Type | USB |
Mouse Type | Compact |
Mouse Tracking Method | Laser |
Mouse Buttons | 9 |
Hand Orientation | Right |
Scroll Wheel | Yes |