Schneider Electric Acti 9 C120N MCB, 2P, 125A Curve C, 440V AC, 250V DC, 10 kA, 20 kA Breaking Capacity
- RS Stock No.:
- 776-3067
- Mfr. Part No.:
- A9N18363
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,804.37
Units | Per Unit |
1 + | MYR1,804.37 |
- RS Stock No.:
- 776-3067
- Mfr. Part No.:
- A9N18363
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 C120N MCBs
Acti9 C120N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
The presence of the green strip ensures that the contacts are open physically and allows work to be carried out safely on the downstream circuit
Fault tripping and indication by adding auxiliaries
Suitability for isolation in the industrial sector to IEC/EN 60947-2
Insulated terminals IP20
Location for 4 clip-on terminal markers
Fault tripping and indication by adding auxiliaries
Suitability for isolation in the industrial sector to IEC/EN 60947-2
Insulated terminals IP20
Location for 4 clip-on terminal markers
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 125A |
Tripping Characteristics | Type C |
Rated AC Voltage | 440V |
Rated DC Voltage | 250V |
Breaking Capacity at Maximum Voltage Rating | 10 kA, 20 kA |
Range | Acti 9 |
Series | C120N |
Circuit Breaker Type | MCB |
Width | 73mm |
Length | 54mm |
Mounting Style | DIN Rail Mount |
Depth | 81mm |
Better World Verification | Green Premium |
Better World Product | Yes |