- RS Stock No.:
- 676-4797
- Mfr. Part No.:
- 112544006-00011088
- Manufacturer:
- Waldmann
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,498.37
Units | Per Unit |
1 + | MYR1,498.37 |
- RS Stock No.:
- 676-4797
- Mfr. Part No.:
- 112544006-00011088
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SLIM LED lamps for machines
The ideal lighting solution for machines and equipment with space constraints and limited installation space.LED technology allows intense, large-scale lighting for machines with energy savings.Available in 336 and 896 mm lengths, 24 Vdc power supply.Equipped with a satin chrome diffuser.Continuous variable rotating adjustment of the lighting direction at a 45° angle.Protection index IP67.The aluminium profile efficiently protects the LED against all mechanical damage.Transformer available separately.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Light Style | Linear Fixed |
Voltage Rating | 24 V |
Wattage | 7.2 W |
IP Rating | IP67 |
Maximum Reach | 336mm |
Integral transformer | Yes |
Model | SLIM LED |