- RS Stock No.:
- 170-4424
- Mfr. Part No.:
- SP3232EEN-L
- Manufacturer:
- MaxLinear
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 49)
MYR4.522
Units | Per Unit | Per Tube* |
49 - 49 | MYR4.522 | MYR221.578 |
98 - 147 | MYR4.423 | MYR216.727 |
196 + | MYR4.341 | MYR212.709 |
*price indicative |
- RS Stock No.:
- 170-4424
- Mfr. Part No.:
- SP3232EEN-L
- Manufacturer:
- MaxLinear
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 3.99 x 1.5mm |