- RS Stock No.:
- 790-3155
- Mfr. Part No.:
- 6800-214-104M
- Manufacturer:
- Busch Jaeger - ABB
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR842.49
Units | Per Unit |
1 - 9 | MYR842.49 |
10 - 49 | MYR808.79 |
50 + | MYR775.09 |
- RS Stock No.:
- 790-3155
- Mfr. Part No.:
- 6800-214-104M
- Manufacturer:
- Busch Jaeger - ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Busch-Watchdog® 180 Flush Mounted Comfort Sensor II PIR Light Switch
PIR sensed automatic switching of lighting based upon motion and brightness
This particular PIR sensor provides down-to-ground-level detection
Integrated lockable selector switch for On-Automatic-Off
Surveillance density: 28 sectors with 112 switching segments
Switch off delay time: 10 seconds to 30 minutes and walk test (short time pulse, 1 second adjustable)
IP20
This particular PIR sensor provides down-to-ground-level detection
Integrated lockable selector switch for On-Automatic-Off
Surveillance density: 28 sectors with 112 switching segments
Switch off delay time: 10 seconds to 30 minutes and walk test (short time pulse, 1 second adjustable)
IP20
Switches
Specifications
Attribute | Value |
---|---|
Colour | White |
Mount Type | Flush |
Width | 54mm |
Length | 54mm |