- RS Stock No.:
- 377-9800
- Mfr. Part No.:
- VC5510NNOPT
- Manufacturer:
- Carlo Gavazzi
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR478.17
Units | Per Unit |
1 - 5 | MYR478.17 |
6 - 11 | MYR468.13 |
12 + | MYR454.08 |
- RS Stock No.:
- 377-9800
- Mfr. Part No.:
- VC5510NNOPT
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LT
Product Details
Capacitive Level Sensor
CE marked in compliance with relevant European Directives
Sensing range 2 to 10mm adjustable via a single turn potentiometer
LED indication when activated
Output: DC 100mA transistor
Power ON delay; Max 40ms (No delay version), Max 5s (ON/OFF delay versions)
Supply voltage; 5-30Vdc
No load current; ≤10mA
Operating temperature range 0 to + 50°C
Housing material; grey ABS and polycarbonate
Ingress protection to IP65
1.5 m, 3 x 0.3mm2 PVC cable
LED indication when activated
Output: DC 100mA transistor
Power ON delay; Max 40ms (No delay version), Max 5s (ON/OFF delay versions)
Supply voltage; 5-30Vdc
No load current; ≤10mA
Operating temperature range 0 to + 50°C
Housing material; grey ABS and polycarbonate
Ingress protection to IP65
1.5 m, 3 x 0.3mm2 PVC cable
Approvals
UL
Approvals
UL
Specifications
Attribute | Value |
---|---|
Device Type | Capacitance |
Switch Output | NPN |
Body Material | ABS, Polycarbonate |
Cable Length | 1.5m |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Maximum DC Voltage | 30V |
Maximum Current | 100 mA |