- RS Stock No.:
- 768-9679
- Mfr. Part No.:
- 04807-54
- Manufacturer:
- Stuart
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR1,816.86
Units | Per Unit |
1 + | MYR1,816.86 |
- RS Stock No.:
- 768-9679
- Mfr. Part No.:
- 04807-54
- Manufacturer:
- Stuart
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UC151 Stirrer
The UC151 stirrer is equipped with a glass ceramic top which has excellent chemical resistance.
Powerful magnets and motor give stirring speeds up to 2000rpm
The compact shape of the magnetic stirrer takes up less bench space and makes storage easier
Surface is easy to clean
The compact shape of the magnetic stirrer takes up less bench space and makes storage easier
Surface is easy to clean
Specifications
Attribute | Value |
---|---|
Hotplate Material | Ceramic |
Plate Size | 150 x 150mm |
Magnetic Stirrer | Yes |
Maximum Stirring Capacity | 15L |
Maximum Stirrer Speed | 2000rpm |
Power Rating | 50W |
Power Source | Mains |
Dimensions | 172 x 248 x 107mm |
Weight | 2kg |
Height | 107mm |
Length | 172mm |
Width | 248mm |
Model Number p | UC151 |
Plate Width | 150mm |
Plate Length | 150mm |