- RS Stock No.:
- 321-0519
- Mfr. Part No.:
- 20549
- Manufacturer:
- Wiha
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR40.64
Units | Per Unit |
1 + | MYR40.64 |
- RS Stock No.:
- 321-0519
- Mfr. Part No.:
- 20549
- Manufacturer:
- Wiha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Offset screwdriver with MagicRing®
Ball head makes screwing possible at an angle of up to 25°
From SW3 with Magic Ring, to hold even non-magnetic screws
Tool holder can be opened with one hand
From SW3 with Magic Ring, to hold even non-magnetic screws
Tool holder can be opened with one hand
Hex offset screwdriver, available separately or in a 9-part set in ProStar impact-resistant plastic case.
Contents
9-part set: SW 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 6.0, 8.0 and 10 mm
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 3mm |
Shape | L |
Short or Long Arm | Long |
Material | Chrome Vanadium Steel |