PAL Blue Disposable Hair Net for Food Industry, Industrial Use, Regular, Mob Cap Type, Non-Metal Detectable, 100 per
- RS Stock No.:
- 367-8886
- Mfr. Part No.:
- D93230HP
- Manufacturer:
- PAL
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 367-8886
- Mfr. Part No.:
- D93230HP
- Manufacturer:
- PAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Mob Cap
Made from soft, thermally bonded polypropylene with heat welded elastic around the edges. Available in two sizes. For use in food manufacturing, pharmaceuticals, electronics and in many other industrial applications
Specifications
Attribute | Value |
---|---|
Type | Mob Cap |
Colour | Blue |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry, Industrial |
Quantity Per Package | 100 |
Material | Polypropylene |
Size | Regular |
Cleanroom | No |