- RS Stock No.:
- 162-1840
- Mfr. Part No.:
- 634104149621
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 200)
MYR11.33
Units | Per Unit | Per Reel* |
200 - 200 | MYR11.33 | MYR2,266.00 |
400 - 600 | MYR11.08 | MYR2,216.00 |
800 + | MYR10.876 | MYR2,175.20 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-1840
- Mfr. Part No.:
- 634104149621
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a SMT mount, vertical modular jack top entry type plastic connector having 4P4C number of pins and copper alloy contact material. It has withstanding voltage of 1000V AC, working voltage of 120V AC and contact resistance of 20 mΩ.
RoHS compliant
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 4 |
Orientation | Vertical |
Length | 13.2mm |
Width | 14mm |
Depth | 12.9mm |
Series Number | 634104 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |