- RS Stock No.:
- 396-3645
- Mfr. Part No.:
- 3-651-15
- Manufacturer:
- Bernstein
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR401.64
Units | Per Unit |
1 + | MYR401.64 |
- RS Stock No.:
- 396-3645
- Mfr. Part No.:
- 3-651-15
- Manufacturer:
- Bernstein
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD EUROline Side Cutters
Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Mini side cutters with vary narrow head for precision work
Slimline end cutters, straight and angled for working in hard-to-reach places
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Mini side cutters with vary narrow head for precision work
Slimline end cutters, straight and angled for working in hard-to-reach places
Specifications
Attribute | Value |
---|---|
Cutter Type | Side Cutters |
Materials Cut | Copper Wire, Soft Wire |
Overall Length | 120 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.2mm |
Cut Type | Flush |