- RS Stock No.:
- 599-229
- Mfr. Part No.:
- RNG25W
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 599-229
- Mfr. Part No.:
- RNG25W
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Conduit
Rigid black or white high impact, heavy gauge PVC round conduit.
Colour and diameter selection:
RS 599-207 Heavy duty white PVC conduit, 20mm dia., length 3m
RS 599-213 Heavy duty black PVC conduit, 20mm dia., length 3m
RS 599-229 Heavy duty white PVC conduit, 25mm dia., length 3m
RS 599-235 Heavy duty black PVC conduit, 25mm dia., length 3m
Colour and diameter selection:
RS 599-207 Heavy duty white PVC conduit, 20mm dia., length 3m
RS 599-213 Heavy duty black PVC conduit, 20mm dia., length 3m
RS 599-229 Heavy duty white PVC conduit, 25mm dia., length 3m
RS 599-235 Heavy duty black PVC conduit, 25mm dia., length 3m
Complies with BS4607 and BS6099
Conduit is in 3 metre lengths, and sold in a pack of 10
A choice of fittings and accessories are available to assist in your installation.
Available in black or white, 20 mm or 25 mm diameters
Conduit is in 3 metre lengths, and sold in a pack of 10
A choice of fittings and accessories are available to assist in your installation.
Available in black or white, 20 mm or 25 mm diameters
Note
Approvals
BS4607
BS6099
BS6099
Standards
BS4607 & BS6099
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 25mm |
Material | PVC |
Conduit Type | Rigid |
Outer Diameter | 25mm |
Colour | White |
Length | 3m |
Coating Material | Uncoated |