- RS Stock No.:
- 210-2977
- Mfr. Part No.:
- M1 500g + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR631.34
Units | Per Unit |
1 + | MYR631.34 |
- RS Stock No.:
- 210-2977
- Mfr. Part No.:
- M1 500g + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
Legislation and Compliance
Product Details
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Specifications
Attribute | Value |
---|---|
Weight | 500g |
Class | M1 |
Material | Stainless Steel |
Calibrated | PreCal |