SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 1mm² Wire Size, Red
- RS Stock No.:
- 190-1973
- Mfr. Part No.:
- 06490015000
- Manufacturer:
- SES Sterling
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pack of 1000
MYR224.34
Pack(s) | Per Pack | Per Unit* |
1 - 4 | MYR224.34 | MYR0.224 |
5 + | MYR201.89 | MYR0.202 |
*price indicative |
- RS Stock No.:
- 190-1973
- Mfr. Part No.:
- 06490015000
- Manufacturer:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Insulated PLIO® bootlace ferrules
• Material: tinned copper
• Insulation: polypropylene
• Temperature of use: +105°C maxi (120°C short time)
• Dimensions: according to DIN 46228T4
• Insulation: polypropylene
• Temperature of use: +105°C maxi (120°C short time)
• Dimensions: according to DIN 46228T4
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 1mm² |
Pin Diameter | 1.8mm |
Number of Entries | 1 |
Insulation Material | PP |
Colour | Red |
Pin Length | 8mm |
Insulation | Insulated |
Overall Length | 14.5mm |
Series | PLIO |